Stellar Labs 831-3200

Cat 5e Keystone Jack for E-Jack Tool; Product Range: -

Price and Stock

DistributorSKUMinPkg
Newark831-32000100

Descriptions

Descriptions of Stellar Labs 831-3200 provided by its distributors.

Cat 5e Keystone Jack for E-Jack Tool; Product Range: -
Cat 5E Keystone Jack For E-Jack Tool; Modular Connector Type:Modular Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Stellar Labs 831-3200

Manufacturer Aliases

Stellar Labs has several brands around the world that distributors may use as alternate names. Stellar Labs may also be known as the following names:

  • STELLAR LABS POWER
  • STELLAR LABS COMPUTER PLUS
  • STELLAR LAB COMPUTER PLUS
  • Stellar Labs Computer +