Descriptions of Stellar Labs 24-9422 provided by its distributors.
COMPOSITE AUDIO/VIDEO CABLE, 6FT, BLACK; Jacket Color:Black; Connector Type B:Composite Video and RCA Stereo Audio Plugs; Connector Type A:Composite Video and RCA Stereo Audio Plugs; Cable Length:6ft