Steinel HL STICK, DE

Airflow Max. l/min = 100 / Heating Element = Ceramic / Supply Voltage Min. V = 220 / Supply Voltage Max. V = 230 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for HL STICK, DE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+60.59%

Descriptions

Descriptions of Steinel HL STICK, DE provided by its distributors.

Airflow Max. l/min = 100 / Heating Element = Ceramic / Supply Voltage Min. V = 220 / Supply Voltage Max. V = 230 / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Weight g = 600 / Output Wattage W = 350 / Operating Temperature Max. °C = 500

Manufacturer Aliases

Steinel has several brands around the world that distributors may use as alternate names. Steinel may also be known as the following names:

  • Steinel America
  • STEINEL AMERICA INC
  • STEINEL GmbH (Steinel)
  • STEINEL GmbH (Van Spijk Agenturen (VSA))
  • Steinel Professional