Steinel 35025

Heat Gun, Electronically Monitored With Led Display, HG5000E, 35000 Series
$ 1,225.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Steinel 35025.

Newark

Datasheet3 pages19 years ago

All-Spec

Descriptions

Descriptions of Steinel 35025 provided by its distributors.

HEAT GUN, ELECTRONICALLY MONITORED WITH LED DISPLAY, HG5000E, 35000 SERIES
Hg5000E 230V Heat Gun Ce, 230V, +1100+F; Potencia De Entrada:-; Supply Voltage Vac:230V; Temperatura De Calentamiento Máx.:1100°F; Tipo De Conector:- |Steinel 35025
HG 5000 E 230 V Electronically Monitored Heat Gun with LED Display Temperature: Variable 80 Degrees 1100 Degrees F Airflow: Variable up to 28 cfm, 3000Pa Output: 3400 watts, 230V, CE listed Nozzle Diameter: 50mm Motor: Fully Enclosed Brushless Motor HG 5000 E

Manufacturer Aliases

Steinel has several brands around the world that distributors may use as alternate names. Steinel may also be known as the following names:

  • Steinel America
  • STEINEL AMERICA INC
  • STEINEL GmbH (Steinel)
  • STEINEL GmbH (Van Spijk Agenturen (VSA))
  • Steinel Professional