Steinel 34870

Heat Gun, 120 VAC, 1600 W, 3.6 to 17.6 Cfm, 120 to 1200 F, 33 Oz.
$ 319.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Steinel 34870.

Newark

Datasheet3 pages20 years ago
Datasheet13 pages18 years ago

All-Spec

Descriptions

Descriptions of Steinel 34870 provided by its distributors.

HEAT GUN, 120 VAC, 1600 W, 3.6 TO 17.6 CFM, 120 TO 1200 F, 33 OZ.
HG2310LCD PROGRAM HEAT GUN, 120V, +1200°
HG2310LCD PROG HEAT GUN W/DISP
Heat Guns,120 to 1200F,3.6 to 17.6 cfm
Heat Gun, Lcd; Kit Contents:-; Product Range:Steinel Hg2; Plug Type:-; Heat Temperature Max:1200°F; Supply Voltage Vac:120V Rohs Compliant: Yes |Steinel HG2310LCD

Manufacturer Aliases

Steinel has several brands around the world that distributors may use as alternate names. Steinel may also be known as the following names:

  • Steinel America
  • STEINEL AMERICA INC
  • STEINEL GmbH (Steinel)
  • STEINEL GmbH (Van Spijk Agenturen (VSA))
  • Steinel Professional

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG 2310 LCD
  • HG2310LCD