Steinbach & Vollmann 0.87.0032.0

SEALING STRIP, REEL OF 10M; Tape Type: Foam; Tape Backing Material: PVC (Polyvinylchloride); Tape Width - Metric:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Steinbach & Vollmann 0.87.0032.0.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Steinbach & Vollmann 0.87.0032.0 provided by its distributors.

SEALING STRIP, REEL OF 10M; Tape Type:Foam; Tape Backing Material:PVC (Polyvinylchloride); Tape Width - Metric:6.5mm; Tape Width - Imperial:0.26"; Tape Length - Metric:10m; Tape Length - Imperial:32.81ft; Tape Colour:Bla

Manufacturer Aliases

Steinbach & Vollmann has several brands around the world that distributors may use as alternate names. Steinbach & Vollmann may also be known as the following names:

  • STEINBACH AND VOLLMANN
  • Steinbach & Vollman