Stego 264057

Conn, Lighting, Plug, 2POS, 1ROW, Cable;
$ 6.675
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stego 264057.

TME

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Newark

Inventory History

3 month trend:
+73.67%

Descriptions

Descriptions of Stego 264057 provided by its distributors.

CONN, LIGHTING, PLUG, 2POS, 1ROW, CABLE;
INPUT CONNECTOR, WHITE, ENCLOSURE LIGHT; Product Range:-; No. of Contacts:2Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Screw; No. of Rows:1Rows; Connector Mounting:Cable Mount; Contact Plating:- RoHS Compliant: Yes

Manufacturer Aliases

Stego has several brands around the world that distributors may use as alternate names. Stego may also be known as the following names:

  • Stego Elektrotechnik
  • STEGO ELEKTROTECHNIK GMBH
  • STEGO INC