Stego 244362

Led 025 Extension Cable, Dc, 1M W/ 2 Connectors, Vde |Stego 244362
$ 29.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stego 244362.

Farnell

Datasheet2 pages9 years ago

Newark

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Stego 244362 provided by its distributors.

Led 025 Extension Cable, Dc, 1M W/ 2 Connectors, Vde |Stego 244362
STEGO 244362 Cabinet Light
CABLE, LED LIGHT, EXTENSION, 1M, DC; Connector to Connector: DC LED Plug to DC LED Receptacle; Cable Length - Imperial: 3.28ft; Cable Length - Metric: 1m; Jacket Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Assembly Type: Low Voltage; Conductor Size: 1.5mm²; Current Rating: 2.5A; Voltage Rating: 60VDC

Manufacturer Aliases

Stego has several brands around the world that distributors may use as alternate names. Stego may also be known as the following names:

  • Stego Elektrotechnik
  • STEGO ELEKTROTECHNIK GMBH
  • STEGO INC