Stego 11881.0-30

Width mm = 152 / Length mm = 152 / Filter Material = Synthetic Fibre
$ 24.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stego 11881.0-30.

Farnell

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

X-ON

TME

Inventory History

3 month trend:
+102%

Descriptions

Descriptions of Stego 11881.0-30 provided by its distributors.

Width mm = 152 / Length mm = 152 / Filter Material = Synthetic Fibre
STEGO Filter Fan Plus FPO, 124 x 124mm
FPO 018 Air Intake Assembly w/filter, 4.
Intake Filter, 0.9", Grey; Enclosure Material:-; Body Color:Gray; For Use With:Stego 01881.0-00 & 01881.9-00 "out" Filter Fans; External Height - Metric:151.9Mm; External Width - Metric:152Mm; External Depth - Metric:22Mm Rohs Compliant: Yes |Stego 11881.0-30

Manufacturer Aliases

Stego has several brands around the world that distributors may use as alternate names. Stego may also be known as the following names:

  • Stego Elektrotechnik
  • STEGO ELEKTROTECHNIK GMBH
  • STEGO INC