Stego 11100.0-01

Thermostat, Small, Din Rail, Nc Rohs Compliant: Yes |Stego 11100.0-01
$ 18.979
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stego 11100.0-01.

Burklin Elektronik

Datasheet1 page5 years ago

TME

Inventory History

3 month trend:
-6.14%

Descriptions

Descriptions of Stego 11100.0-01 provided by its distributors.

Thermostat, Small, Din Rail, Nc Rohs Compliant: Yes |Stego 11100.0-01
KTO 111 Thermostat, normally closed, -10
AC or DC Operation = AC / Mount Type = 35 mm DIN Rail EN60715 / Supply Voltage V = 250 / Switch Configuration = 1 NC / Adjustable or Fixed = Adjustable / Temperature Setting Max. °C = 50 / Temperature Setting Min. °C = -10

Manufacturer Aliases

Stego has several brands around the world that distributors may use as alternate names. Stego may also be known as the following names:

  • Stego Elektrotechnik
  • STEGO ELEKTROTECHNIK GMBH
  • STEGO INC