Stego 02542.3-11

120¡Ã 90V~110V 351MM*52MM*41MM
$ 73.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stego 02542.3-11.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
+26.42%

Descriptions

Descriptions of Stego 02542.3-11 provided by its distributors.

120¡ã 90V~110V 351mm*52mm*41mm
LED MOD COOL WHT 7000K SCREW MNT
Enclosure Light, 5W, 240V, Screw Mnt; Light Color:White; Lumen Output:400Lm; Power Rating:5W; Supply Voltage:240Vac; Light Bar Length:351Mm; Ip Rating:Ip20; Product Range:Ecoline Led 025 Series Rohs Compliant: Yes |Stego 02542.3-11

Manufacturer Aliases

Stego has several brands around the world that distributors may use as alternate names. Stego may also be known as the following names:

  • Stego Elektrotechnik
  • STEGO ELEKTROTECHNIK GMBH
  • STEGO INC