Stäubli 69.0013

FUSE, 1.6A, MC CAT IV, Pack 2; Blow Characteristic: -; Fuse Current: 1.6A; Voltage Rating VAC: 1kV; Size Metric:...
$ 10.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 69.0013.

element14 APAC

Datasheet1 page16 years ago

Burklin Elektronik

Inventory History

3 month trend:
-35.38%

Descriptions

Descriptions of Stäubli 69.0013 provided by its distributors.

FUSE, 1.6A, MC CAT IV, Pack 2; Blow Characteristic:-; Fuse Current:1.6A; Voltage Rating VAC:1kV; Size Metric:6.3mm x 32mm;
CARTRIDGE FUSE, 1.6A, 6.3 X 32MM
Staubli, 1.6A, 1kV ac, 6.3 x 32mm, FF
Diameter mm = 6.3 / Voltage Rating - AC kV = 1 / Rated Current A = 1.6 / Length mm = 32 / Breaking Capacity @ Voltage (AC) kA = 50 / Case Material = Ceramic / Breaking Capacity @ Voltage (DC) kA = 50 / Fuse Characteristic = Super Quick Acting FF

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories