Stäubli 69.0012

Stäubli 690012 DMI-0, 5A high-performance fuse for XSMF-419 measuring lines
$ 3.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 69.0012.

element14 APAC

Datasheet1 page16 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.69%

Descriptions

Descriptions of Stäubli 69.0012 provided by its distributors.

Stäubli 690012 DMI-0,5A high-performance fuse for XSMF-419 measuring lines
Fuse, 0.5A, Mc Cat Iv, Pk2; Blow Characteristic:-; Fuse Current:500Ma; Voltage Rating Vac:1Kv; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:-; Breaking Capacity Current Ac:30Ka; Svhc:No Svhc Rohs Compliant: Yes |Staubli 69.0012
Diameter mm = 6.3 / Voltage Rating - DC kV = 1 / Voltage Rating - AC kV = 1 / Rated Current mA = 500 / Length mm = 32 / Breaking Capacity @ Voltage (AC) kA = 30 / Case Material = Ceramic / Breaking Capacity @ Voltage (DC) kA = 30 / Fuse Characteristic = Super Quick Acting FF

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories