Test Clip, 4Mm, 600V, 5A, Black; Connector Type:test Clip; Centreline Spacing:-; Connector Tip Style:grip Jaw; Current Rating:5A; Overall Length:152Mm; Spring Force Initial:-; Spring Force Working Travel:-; Product Range:-; Svhc:no Rohs Compliant: Yes