Stäubli 66.9684-23

4 mm socket, screw connection, mounting Ø 12 mm, CAT II, blue, 66.9684-23
$ 3.678
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9684-23.

TME

Datasheet1 page3 years ago

Burklin Elektronik

Inventory History

3 month trend:
+69.05%

Descriptions

Descriptions of Stäubli 66.9684-23 provided by its distributors.

4 mm socket, screw connection, mounting Ø 12 mm, CAT II, blue, 66.9684-23
Stäubli 669684-23 XUB-G jack socket 4mm pin blue 1pc insulated rigid
XUB-G, 4Mm HCK, 1Kv, 600V, 20A, Blue
Staubli 66.9684-23 Banana Socket
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Press-In / Panel Thickness Max. mm = 3 / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Rated Current A = 20 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 40 / Colour = Blue / Termination Type = Thread M4

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories