Stäubli 66.9584-21

Stäubli 669584-21 X-GL-438 straight blade plug 4mm pin blk 1pc 600V CAT II
$ 7.317
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9584-21.

Burklin Elektronik

Datasheet1 page7 years ago

Inventory History

3 month trend:
-74.19%

Descriptions

Descriptions of Stäubli 66.9584-21 provided by its distributors.

Stäubli 669584-21 X-GL-438 straight blade plug 4mm pin blk 1pc 600V CAT II
X-Gl-438 4 Mm In-Line Plug Black Rohs Compliant: Yes |Staubli 66.9584-21
4 mm plug, screw connection, 2.5 mm², CAT II, black, 66.9584-21
BLACK, RED 4MM BANANA PLUG, NICKEL PLATED, 600V, 32A
Conn Banana M 1 POS Screw ST 1 Port
Staubli 66.9584-21 Banana Plug
Test Plug Tip = Retractable / Connector Diameter = 4 mm / Contact Plating = Nickel / Insulation = Insulated / Rated Current A = 32 / Rated Voltage AC VAC = 600 / Rated Voltage DC VDC = 600 / Orientation = Straight / Overall Length mm = 71 / Colour = Black / Termination Type = Screw Terminal

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories