Stäubli 66.9516-22

Magnetic adapter, 7 mm magnetic head to 4 mm socket, red, CAT IV, 66.9516-22
$ 21.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9516-22.

element14 APAC

Datasheet2 pages19 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+241%

Descriptions

Descriptions of Stäubli 66.9516-22 provided by its distributors.

Magnetic adapter, 7 mm magnetic head to 4 mm socket, red, CAT IV, 66.9516-22
Accessory Type = Screw Magnetic Adapter / Colour = Red / Gender = Socket / Rated Voltage kV = 1 / Rated Current A = 2 / Overall Length mm = 54
ADAPTOR, 4MM, MAGNETIC 7MM, RED; Inter Series Connector A: Screw; Convert From Positions: 1Ways; Convert From Gender: Plug; Inter Series Connector B: Banana - 4mm; Convert To Positions: 1Ways; Convert To Gender: Receptacle; Pr

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories