Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC V = 600 / Rated Current A = 32 / Contact Material = Nickel-Plated / Insulation Material = Silicone / Cross-Section mm² = 2.5 / Lead Length mm = 4 / Overall Length m = 1.5 / Safety Category = CAT II 600 V / Lead Colour = Violet