Stäubli 66.9408-15025

Stäubli 669408-15025 XZG425/SIL safety test lead 4mm 1.5m green flexible
$ 14.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9408-15025.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stäubli 66.9408-15025 provided by its distributors.

Stäubli 669408-15025 XZG425/SIL safety test lead 4mm 1.5m green flexible
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC V = 600 / Rated Current A = 32 / Contact Material = Nickel-Plated / Insulation Material = Silicone / Cross-Section mm² = 2.5 / Lead Length mm = 4 / Overall Length m = 1.5 / Safety Category = CAT II 600 V / Lead Colour = Green

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories