Descriptions of Stäubli 66.9408-15024 provided by its distributors.
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, yellow, silicone, 2.5 mm², CAT II, 66.9408-15024
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC V = 600 / Rated Current A = 32 / Contact Material = Nickel-Plated / Insulation Material = Silicone / Cross-Section mm² = 2.5 / Lead Length mm = 4 / Overall Length m = 1.5 / Safety Category = CAT II 600 V / Lead Colour = Yellow