Stäubli 66.9408-15023

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, blue,...
$ 14.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9408-15023.

Burklin Elektronik

Datasheet1 page5 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stäubli 66.9408-15023 provided by its distributors.

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, blue, silicone, 2.5 mm², CAT II, 66.9408-15023
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC V = 600 / Rated Current A = 32 / Contact Material = Nickel-Plated / Insulation Material = Silicone / Cross-Section mm² = 2.5 / Lead Length mm = 4 / Overall Length m = 1.5 / Safety Category = CAT II 600 V / Lead Colour = Blue

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories