Stäubli 66.9407-20024

Safety Test Lead 2m Yellow 600V Nickel-Plated
$ 20.32
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9407-20024.

Burklin Elektronik

Datasheet1 page2 years ago

TME

Newark

Inventory History

3 month trend:
+300%

Descriptions

Descriptions of Stäubli 66.9407-20024 provided by its distributors.

Safety Test Lead 2m Yellow 600V Nickel-Plated
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, yellow, PVC, 2.5 mm², CAT II, 66.9407-20024
Test Lead, 4Mm Banana Plug To Plug, 2M; Test Connector Type A:4Mm Stackable Banana Plug, Shrouded; Test Connector Type B:4Mm Stackable Banana Plug, Shrouded; Lead Length - Imperial:6.6Ft; Lead Length - Metric:2M; Current Rating:32A Rohs Compliant: Yes |Staubli 66.9407-20024

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories