Test Lead, 4Mm Banana Plug To Plug, 2M; Test Connector Type A:4Mm Stackable Banana Plug, Shrouded; Test Connector Type B:4Mm Stackable Banana Plug, Shrouded; Lead Length - Imperial:6.6Ft; Lead Length - Metric:2M; Current Rating:32A Rohs Compliant: Yes |Staubli 66.9407-20023