Stäubli 66.9407-20022

Safety Test Lead 2m Red 600V Nickel-Plated
$ 18.508
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9407-20022.

TME

Datasheet1 page3 years ago

Burklin Elektronik

Inventory History

3 month trend:
+38.41%

Descriptions

Descriptions of Stäubli 66.9407-20022 provided by its distributors.

Safety Test Lead 2m Red 600V Nickel-Plated
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, PVC, 2.5 mm², CAT II, 66.9407-20022
Test Lead, 4Mm Stackable Banana Plug; Test Connector Type A:4Mm Stackable Banana Plug, Shrouded; Test Connector Type B:4Mm Stackable Banana Plug, Shrouded; Lead Length - Imperial:6.6Ft; Lead Length - Metric:2M; Insulator Colour:Red Rohs Compliant: Yes |Staubli 66.9407-20022

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories