Descriptions of Stäubli 66.9406-15021 provided by its distributors.
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, black, silicone, 1.0 mm², CAT II, 66.9406-15021
TEST LEAD, 4MM STACKABLE BANANA PLUG; Te; TEST LEAD, 4MM STACKABLE BANANA PLUG; Test Connector Type A: 4mm Stackable Banana Plug, Shrouded; Test Connector Type B: 4mm Stackable Banana Plug, Shrouded; Lead Length - Imperial