Stäubli 66.9131-21

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, black, 66.9131-21
$ 3.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9131-21.

Burklin Elektronik

Datasheet1 page7 years ago

TME

Inventory History

3 month trend:
+97.93%

Descriptions

Descriptions of Stäubli 66.9131-21 provided by its distributors.

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, black, 66.9131-21
BANANA, SOCKET, 20A, QUICK CONNECT, BLACK; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:20A; Voltage Rating:1kV; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Brass RoHS Compliant: Yes
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Rated Current A = 20 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 37 / Colour = Black / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.9131-21.