Connector A = Banana Socket / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector B = Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Rated Current A = 32 / Colour = Black / Overall Length mm = 63