Stäubli 66.9040-23

4 mm socket, solder connection, CAT III, blue, 66.9040-23
$ 5.098
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9040-23.

TME

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+309%

Descriptions

Descriptions of Stäubli 66.9040-23 provided by its distributors.

4 mm socket, solder connection, CAT III, blue, 66.9040-23
Conn Test Socket RCP 1 POS Solder RA Thru-Hole 1 Port
Socket Mount = PCB / Socket Diameter = 4 mm / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Right Angled / Overall Length mm = 445 / Colour = Blue / Termination Type = PCB Pins

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories