Stäubli 66.9014-15022

Test Lead, 4MM Plug to Plug, Silicone Leads, 19 A, 1 Kv, 1.5M, Red;
$ 16.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9014-15022.

TME

Datasheet1 page3 years ago

Burklin Elektronik

Descriptions

Descriptions of Stäubli 66.9014-15022 provided by its distributors.

TEST LEAD, 4mm PLUG TO PLUG, SILICONE LEADS, 19 A, 1 KV, 1.5M, RED;
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, red, silicone, 1.0 mm², CAT III
Test Lead, 4Mm Banana Plug, Shrouded; Test Connector Type A:4Mm Banana Plug, Shrouded; Test Connector Type B:4Mm Banana Plug, Shrouded; Lead Length - Imperial:5Ft; Lead Length - Metric:1.5M; Insulator Colour:Red; Current Rating:19A Rohs Compliant: Yes |Staubli 66.9014-15022

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories