Stäubli 66.4010-26

Stäubli 664010-26 SKS2-4N-19 connector, violet, brass, 4mm pin, insulated
$ 5.097
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.4010-26.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+429%

Descriptions

Descriptions of Stäubli 66.4010-26 provided by its distributors.

Stäubli 664010-26 SKS2-4N-19 connector, violet, brass, 4mm pin, insulated
BANANA CONNECTOR, GREEN, PLUG, 19A; Available until stocks are exhausted
BANANA CONN, PLUG, 19A, 1KV, GREEN ROHS COMPLIANT: YES
Connector A = 2x Banana Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = 2x Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Nickel / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Rated Current A = 32 / Colour = Violet / Overall Length mm = 47

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.4010-26.