Stäubli 66.4010-25

Jumper, pitch 19 mm, 1000 VAC/VDC, 1 kV, 32 A, nickel-plated, green, 66.4010-25
$ 4.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.4010-25.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+247%

Descriptions

Descriptions of Stäubli 66.4010-25 provided by its distributors.

Jumper, pitch 19 mm, 1000 VAC/VDC, 1 kV, 32 A, nickel-plated, green, 66.4010-25
BANANA CONNECTOR, BROWN, PLUG, 32A; Available until stocks are exhausted
BANANA CONN, PLUG, 32A, 1KV, BROWN ROHS COMPLIANT: YES
ADAPTER, 2X4MM PIN-SKT, 32A, 1KV, GREEN;
Connector A = 2x Banana Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = 2x Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Nickel / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Rated Current A = 32 / Colour = Green / Overall Length mm = 47

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.4010-25.