Stäubli 66.2025-28

Banana Conn, Plug, 32A, 1Kv, Grn/Yel Rohs Compliant: Yes |Staubli 66.2025-28
$ 4.816
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2025-28.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of Stäubli 66.2025-28 provided by its distributors.

Banana Conn, Plug, 32A, 1Kv, Grn/Yel Rohs Compliant: Yes |Staubli 66.2025-28
BANANA CONNECTOR, GRN/YEL, PLUG, 32A; Available until stocks are exhausted
4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, gray, 66.2025-28
Test Plug Tip = Shrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Gold / Insulation = Insulated / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 56.4 / Colour = Grey / Termination Type = Screw Terminal

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.2025-28.