Stäubli 66.2025-21

4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, black, 66.2025-21
$ 4.448
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2025-21.

Inventory History

3 month trend:
+47.15%

Descriptions

Descriptions of Stäubli 66.2025-21 provided by its distributors.

4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, black, 66.2025-21
Stackable, Dia 4 mm, with Spring-Loaded Multilam, for Self- Assembly of Test Leads with Rigid insulating Sleeve Screw Connection
Test Plug Tip = Shrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Gold / Insulation = Insulated / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 56.4 / Colour = Black / Termination Type = Screw Terminal

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories