Stäubli 66.2024-27

Banana Conn, Plug, 19A, 60Vdc, Grey Rohs Compliant: Yes |Staubli 66.2024-27
$ 3.597
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2024-27.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Stäubli 66.2024-27 provided by its distributors.

Banana Conn, Plug, 19A, 60Vdc, Grey Rohs Compliant: Yes |Staubli 66.2024-27
Stackable, Dia 4 mm, with Spring-Loaded Multilam, for Self- Assembly of Test Leads with Rigid insulating Sleeve Screw Connection
Test Plug Tip = Shrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Brass / Contact Plating = Nickel / Insulation = Insulated / Insulation Material = Polyvinyl Chloride (PVC) / Rated Current A = 32 / Rated Voltage AC VAC = 600 / Rated Voltage DC VDC = 600 / Orientation = Straight / Overall Length mm = 56 / Colour = Brown / Termination Type = Screw Terminal

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.2024-27.