Stäubli 66.2015-20022

Stäubli 662015-20022 SLK-4A-F25 Test lead 200 cm red flexible stackable plugs
$ 13.442
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2015-20022.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+33.52%

Descriptions

Descriptions of Stäubli 66.2015-20022 provided by its distributors.

Stäubli 662015-20022 SLK-4A-F25 Test lead 200 cm red flexible stackable plugs
Connector Electronic Test Cable Assymbly
Staubli 66.2015-20022 Test Lead
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Rated Current A = 32 / Contact Material = Zinc Copper / Contact Material = Gold-Plated / Insulation Material = PVC / Cross-Section mm² = 2.5 / Lead Length m = 2 / Overall Length m = 2.1 / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Lead Colour = Red

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories