Stäubli 66.2012-05023

Stäubli 662012-05023 SLK-4N-S10 test lead 50cm blue flexible stackable plugs
$ 6.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2012-05023.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-15.38%

Descriptions

Descriptions of Stäubli 66.2012-05023 provided by its distributors.

Stäubli 662012-05023 SLK-4N-S10 test lead 50cm blue flexible stackable plugs
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = Silicone / Cross-Section mm² = 1 / Lead Length mm = 500 / Overall Length mm = 613 / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Lead Colour = Blue

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories