Stäubli 66.2012-02522

Stäubli 662012-02522 SLK-4N-S10 Test lead 25cm red, stackable Ø 4mm plugs
$ 6.472
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2012-02522.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stäubli 66.2012-02522 provided by its distributors.

Stäubli 662012-02522 SLK-4N-S10 Test lead 25cm red, stackable Ø 4mm plugs
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = Silicone / Cross-Section mm² = 1 / Lead Length mm = 250 / Overall Length mm = 363 / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Lead Colour = Red

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories