Stäubli 66.2010-20022

Stack 4Mm Banana Plug-Plug, Blue, 1M Rohs Compliant: Yes |Staubli 66.2010-20022
$ 9.674
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2010-20022.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-5.74%

Descriptions

Descriptions of Stäubli 66.2010-20022 provided by its distributors.

Stack 4Mm Banana Plug-Plug, Blue, 1M Rohs Compliant: Yes |Staubli 66.2010-20022
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, PVC, 1.0 mm², CAT II, CAT III, 66.2010-20022
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = PVC / Cross-Section mm² = 1 / Lead Length m = 2 / Overall Length m = 2.1 / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Lead Colour = Red

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.2010-20022.