Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = PVC / Cross-Section mm² = 1 / Lead Length mm = 250 / Overall Length mm = 363 / Lead Colour = Black