Socket Mount = Panel Mount / Socket Diameter = 2 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 10 / Rated Voltage AC VAC = 600 / Rated Voltage DC VDC = 600 / Orientation = Straight / Overall Length mm = 28 / Colour = Red / Termination Type = Blade Terminal, 2.8 x 0.8 mm