Stäubli 65.9098-21

2 mm socket, flat plug connection, mounting Ø 8.6 mm, CAT III, black, 65.9098-21
$ 4.228
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 65.9098-21.

Burklin Elektronik

Datasheet1 page7 years ago

Inventory History

3 month trend:
+90.87%

Descriptions

Descriptions of Stäubli 65.9098-21 provided by its distributors.

2 mm socket, flat plug connection, mounting Ø 8.6 mm, CAT III, black, 65.9098-21
Stäubli 659098-21 SLB2-F28 jack socket vertical 2 mm pin blk insulated
2MM BANANA JACK, PANEL MOUNT, QC TAB, 10; 2MM BANANA JACK, PANEL MOUNT, QC TAB, 10 A, 600 V, BLACK
2MM PANEL SOCKET, 2.8MM TAB, BLACK | Staubli 65.9098-21
Connector Audio and Video 600 V Panel-mount Sockets
Staubli 2mm, , 600V, 10A, , 28mm
Socket Mount = Panel Mount / Socket Diameter = 2 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 10 / Rated Voltage AC VAC = 600 / Rated Voltage DC VDC = 600 / Orientation = Straight / Overall Length mm = 28 / Colour = Black / Termination Type = Blade Terminal, 2.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories