Stäubli 64.4010-28

Jumper, pitch 19 mm, 30 VAC/60 VDC, 60 V, 32 A, nickel-plated, gray, 64.4010-28
$ 4.851
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.4010-28.

TME

Datasheet1 page3 years ago

Burklin Elektronik

Inventory History

3 month trend:
-68.47%

Descriptions

Descriptions of Stäubli 64.4010-28 provided by its distributors.

Jumper, pitch 19 mm, 30 VAC/60 VDC, 60 V, 32 A, nickel-plated, gray, 64.4010-28
BANANA CONNECTOR, BLUE, PLUG, 32A; Available until stocks are exhausted
ADAPTER, 2X4MM PIN-SKT, 32A, 1KV, BLUE ROHS COMPLIANT: YES
ADAPTER, 2X4MM PIN-SKT, 32A, 60V, GREY;
Insulated, Dia 4 mm, Made of Brass Plugs with Spring-Loaded Multilam Contact Technology with Insulated Grip at Rear with Two in-Line Dia 4 mm Rigid Sockets Accepting Spring-Loaded Dia 4 mm Plugs

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.4010-28.