Stäubli 64.1043-23

Stack 4Mm Banana Plug-Plug, Orange, 2M Rohs Compliant: Yes |Staubli 64.1043-23
$ 2.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.1043-23.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Stäubli 64.1043-23 provided by its distributors.

Stack 4Mm Banana Plug-Plug, Orange, 2M Rohs Compliant: Yes |Staubli 64.1043-23
STACKABLE 4MM BANANA PLUG, ORANGE, 2M; Available until stocks are exhausted
4 mm plug, solder connection, 2.5 mm², blue, 64.1043-23
Test Plug Tip = Unshrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Gold / Insulation = Insulated / Rated Current A = 32 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 54.3 / Colour = Blue / Termination Type = Soldering

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.1043-23.