Stäubli 64.1038-22

BANANA CONNECTOR, BLACK, SOCKET, 25A; Available until stocks are exhausted
$ 2.258
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.1038-22.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+580%

Descriptions

Descriptions of Stäubli 64.1038-22 provided by its distributors.

BANANA CONNECTOR, BLACK, SOCKET, 25A; Available until stocks are exhausted
4 mm plug, solder connection, 1.0 mm², red, 64.1038-22
BANANA CONN, SKT, 25A, 60VDC, BLACK ROHS COMPLIANT: YES
BANANA Connector, PLUG, 19A, 60VDC, RED;
Test Plug Tip = Unshrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Nickel / Insulation = Insulated / Rated Current A = 19 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 54.3 / Colour = Red / Termination Type = Soldering

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.1038-22.