Stäubli 64.1034-20022

Stack 4Mm Banana Plug-Plug, White, 500Mm Rohs Compliant: Yes |Staubli 64.1034-20022
$ 7.304
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.1034-20022.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+1125%

Descriptions

Descriptions of Stäubli 64.1034-20022 provided by its distributors.

Stack 4Mm Banana Plug-Plug, White, 500Mm Rohs Compliant: Yes |Staubli 64.1034-20022
STACKABLE 4MM BANANA PLUG, WHITE, 0.5M; Available until stocks are exhausted
Stäubli 641034-20022 Test lead 200cm red flexible stackable Ø 4mm plugs
STACK 4MM BANANA PLUG-PLUG, RED, 2M;
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 30 / Rated Voltage DC V = 60 / Rated Current A = 32 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = PVC / Cross-Section mm² = 2.5 / Lead Length m = 2 / Overall Length m = 2.1 / Lead Colour = Red

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.1034-20022.