Stäubli 64.1033-10022

Stack 4Mm Banana Plug-Plug, Green, 500Mm Rohs Compliant: Yes |Staubli 64.1033-10022
$ 14.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.1033-10022.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+553%

Descriptions

Descriptions of Stäubli 64.1033-10022 provided by its distributors.

Stack 4Mm Banana Plug-Plug, Green, 500Mm Rohs Compliant: Yes |Staubli 64.1033-10022
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, silicone, 1.0 mm², 64.1033-10022
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 30 / Rated Voltage DC V = 60 / Rated Current A = 32 / Contact Material = Zinc Copper / Contact Material = Gold-Plated / Insulation Material = Silicone / Cross-Section mm² = 1 / Lead Length m = 1 / Overall Length m = 1.1 / Lead Colour = Red

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.1033-10022.