Stäubli 64.1031-10023

Stäubli 641031-10023 LK-4A-F10 test lead, 100cm, blue, flexible, Ø4mm plugs
$ 6.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.1031-10023.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-80.00%

Descriptions

Descriptions of Stäubli 64.1031-10023 provided by its distributors.

Stäubli 641031-10023 LK-4A-F10 test lead, 100cm, blue, flexible, Ø4mm plugs
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 30 / Rated Voltage DC V = 60 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Gold-Plated / Insulation Material = PVC / Cross-Section mm² = 1 / Lead Length m = 1 / Overall Length m = 1.1 / Lead Colour = Blue

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories