Stäubli 64.1031-05022

Stäubli 641031-05022 LK-4A-F10 test lead, 50cm red, flexible, stackable plugs
$ 6.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.1031-05022.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Stäubli 64.1031-05022 provided by its distributors.

Stäubli 641031-05022 LK-4A-F10 test lead, 50cm red, flexible, stackable plugs
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 30 / Rated Voltage DC V = 60 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Gold-Plated / Insulation Material = PVC / Cross-Section mm² = 1 / Lead Length mm = 500 / Overall Length mm = 608 / Lead Colour = Red

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories