Stäubli 64.1030-10023

Stack 4Mm Banana Plug-Plug, Yellow, 2M Rohs Compliant: Yes |Staubli 64.1030-10023
$ 4.911
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.1030-10023.

Official Datasheet19 years ago

Inventory History

3 month trend:
+107%

Descriptions

Descriptions of Stäubli 64.1030-10023 provided by its distributors.

Stack 4Mm Banana Plug-Plug, Yellow, 2M Rohs Compliant: Yes |Staubli 64.1030-10023
Stäubli 641030-10023 LK-4N-F10 test lead 100 cm blue stackable flexible plugs
STACKABLE 4MM BANANA PLUG, YELLOW, 2M; Available until stocks are exhausted
Connector Electronic Test Cable Assymbly
STACK 4MM BANANA PLUG-PLUG, BLUE, 1M;
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 30 / Rated Voltage DC V = 60 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = PVC / Cross-Section mm² = 1 / Lead Length m = 1 / Overall Length m = 1.1 / Lead Colour = Blue

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.1030-10023.