Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 30 / Rated Voltage DC V = 60 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = PVC / Cross-Section mm² = 1 / Lead Length m = 1 / Overall Length m = 1.1 / Lead Colour = Black